


RP8700AB2M2CEBLKREDNIL | |
|---|---|
DigiKey Part Number | 141-RP8700AB2M2CEBLKREDNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8700AB2M2CEBLKREDNIL |
Description | PUSHBUTTON, 125MA (AC)/200MA (DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8700AB2M2CEBLKREDNIL Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,58500 € | 35,85 € |
| 25 | 3,32120 € | 83,03 € |
| 70 | 3,04871 € | 213,41 € |
| 140 | 2,88236 € | 403,53 € |
| 280 | 2,73071 € | 764,60 € |
| 560 | 2,59405 € | 1.452,67 € |
| 1.050 | 2,48283 € | 2.606,97 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |




