
RP8300B2M1CECHRWHTNIL | |
|---|---|
DigiKey Part Number | 141-RP8300B2M1CECHRWHTNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8300B2M1CECHRWHTNIL |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8300B2M1CECHRWHTNIL Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 4,74464 € | 664,25 € |
| Unit Price without VAT: | 4,74464 € |
|---|---|
| Unit Price with VAT: | 5,64612 € |

