
RP8300B2M1CEBLKYELNIL | |
|---|---|
DigiKey Part Number | 141-RP8300B2M1CEBLKYELNIL-ND |
Manufacturer | |
Manufacturer Product Number | RP8300B2M1CEBLKYELNIL |
Description | SWITCH PB SPST-NO 0.2A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8300B2M1CEBLKYELNIL Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 50 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 200mA (AC/DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,22795 € | 845,59 € |
| Unit Price without VAT: | 4,22795 € |
|---|---|
| Unit Price with VAT: | 5,03126 € |

