




RP8201B2M1CEBLKREDNIL | |
|---|---|
DigiKey Part Number | EG5536-ND |
Manufacturer | |
Manufacturer Product Number | RP8201B2M1CEBLKREDNIL |
Description | SWITCH PUSH SPST 0.1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8201B2M1CEBLKREDNIL Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-On | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,22800 € | 52,28 € |
| 25 | 4,93000 € | 123,25 € |
| 50 | 4,71560 € | 235,78 € |
| 100 | 4,51010 € | 451,01 € |
| 250 | 4,25168 € | 1.062,92 € |
| 500 | 4,06570 € | 2.032,85 € |
| 1.000 | 3,88752 € | 3.887,52 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |



