Image for RP8200B2M1CEBLKBLKYEL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP8200B2M1CEBLKBLKYEL

DigiKey Part Number
141-RP8200B2M1CEBLKBLKYEL-ND
Manufacturer
Manufacturer Product Number
RP8200B2M1CEBLKBLKYEL
Description
SWITCH PB SPST 0.1A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8200B2M1CEBLKBLKYEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Color - Actuator/Cap
Black
Series
Illumination Type, Color
LED, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,74320 €474,32 €
Unit Price without VAT:4,74320 €
Unit Price with VAT:5,64441 €