




RP8100B2M1CEBLKYELNIL | |
|---|---|
DigiKey Part Number | EG5980-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B2M1CEBLKYELNIL |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B2M1CEBLKYELNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 4,13200 € | 41,32 € |
| 25 | 3,89640 € | 97,41 € |
| 70 | 3,64729 € | 255,31 € |
| 140 | 3,48836 € | 488,37 € |
| 280 | 3,33611 € | 934,11 € |
| 560 | 3,19027 € | 1.786,55 € |
| 1.050 | 3,06330 € | 3.216,46 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |






