




RP8100B1M1CEBLKBLUNIL | |
|---|---|
DigiKey Part Number | EG4958-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B1M1CEBLKBLUNIL |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B1M1CEBLKBLUNIL Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,60500 € | 36,05 € |
| 25 | 3,39960 € | 84,99 € |
| 50 | 3,25200 € | 162,60 € |
| 100 | 3,11050 € | 311,05 € |
| 250 | 2,93248 € | 733,12 € |
| 500 | 2,80434 € | 1.402,17 € |
| 1.000 | 2,68161 € | 2.681,61 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

