




RP8100B1M1CEBLKBLKRED | |
|---|---|
DigiKey Part Number | EG4957-ND |
Manufacturer | |
Manufacturer Product Number | RP8100B1M1CEBLKBLKRED |
Description | SWITCH PB SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RP8100B1M1CEBLKBLKRED Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 125mA (AC), 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,14700 € | 41,47 € |
| 25 | 3,91040 € | 97,76 € |
| 50 | 3,74000 € | 187,00 € |
| 100 | 3,57730 € | 357,73 € |
| 250 | 3,37252 € | 843,13 € |
| 500 | 3,22512 € | 1.612,56 € |
| 1.000 | 3,08390 € | 3.083,90 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

