Pushbutton Switch SPST Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Panel Mount, Front
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

RP3508BBLKREDNNS

DigiKey Part Number
RP3508BBLKREDNNS-ND
Manufacturer
Manufacturer Product Number
RP3508BBLKREDNNS
Description
SWITCH PUSHBUTTON SPST 3A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP3508BBLKREDNNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
0°C ~ 65°C
Mechanical Life
20,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,77192 €2.771,92 €
Unit Price without VAT:2,77192 €
Unit Price with VAT:3,29858 €