




RP3508ABLKREDNNS | |
|---|---|
DigiKey Part Number | RP3508ABLKREDNNS-ND |
Manufacturer | |
Manufacturer Product Number | RP3508ABLKREDNNS |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP3508ABLKREDNNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,54960 € | 88,74 € |
| 50 | 3,39520 € | 169,76 € |
| 100 | 3,24740 € | 324,74 € |
| 300 | 3,02580 € | 907,74 € |
| 500 | 2,92780 € | 1.463,90 € |
| 1.000 | 2,79964 € | 2.799,64 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |




