
RP3508ABLKCLRBLUNS | |
|---|---|
DigiKey Part Number | 141-RP3508ABLKCLRBLUNS-ND |
Manufacturer | |
Manufacturer Product Number | RP3508ABLKCLRBLUNS |
Description | SWITCH PB SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,54835 € | 7.645,05 € |
| Unit Price without VAT: | 2,54835 € |
|---|---|
| Unit Price with VAT: | 3,03254 € |

