
RP3502MABLKWITHSTANDBY | |
|---|---|
DigiKey Part Number | 141-RP3502MABLKWITHSTANDBY-ND |
Manufacturer | |
Manufacturer Product Number | RP3502MABLKWITHSTANDBY |
Description | SWITCH PB SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,11224 € | 5.561,20 € |
| Unit Price without VAT: | 1,11224 € |
|---|---|
| Unit Price with VAT: | 1,32357 € |

