RDTKR16P2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,29893 €
Datasheet
Dip Switch BCD 4 Position Surface Mount Rotary with Knob Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDTKR16P2T

DigiKey Part Number
141-RDTKR16P2T-ND
Manufacturer
Manufacturer Product Number
RDTKR16P2T
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 4 Position Surface Mount Rotary with Knob Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDTKR16P2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
BCD
Number of Positions
4
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary with Knob
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-60°C ~ 125°C
Body Material
-
Length
0.394" (10.01mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,48172 €1.481,72 €
Unit Price without VAT:1,48172 €
Unit Price with VAT:1,76325 €