
RDTDR10S1R | |
|---|---|
DigiKey Part Number | 141-RDTDR10S1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDTDR10S1R |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTDR10S1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | - | |
Length | 0.394" (10.01mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,76681 € | 5.300,43 € |
| Unit Price without VAT: | 1,76681 € |
|---|---|
| Unit Price with VAT: | 2,10250 € |

