
RDTDR04S1R | |
|---|---|
DigiKey Part Number | 141-RDTDR04S1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDTDR04S1R |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTDR04S1R Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 4 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 150mA | Length 0.394" (10.01mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74484 € | 5.234,52 € |
| Unit Price without VAT: | 1,74484 € |
|---|---|
| Unit Price with VAT: | 2,07636 € |

