Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RDTBR04P2T | |
|---|---|
DigiKey Part Number | RDTBR04P2T-ND |
Manufacturer | |
Manufacturer Product Number | RDTBR04P2T |
Description | SWITCH DIP ROTARY BCD 150MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTBR04P2T Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer E-Switch | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Length 0.394" (10.00mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 10,000 Steps |
Actuator Level Raised | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDTBR04P1T | E-Switch | 0 | RDTBR04P1T-ND | 1,66234 € | Parametric Equivalent |
| RD10AB4RTT | CIT Relay and Switch | 0 | 2449-RD10AB4RTT-ND | 1,66750 € | Parametric Equivalent |
| RD10RB4RTT | CIT Relay and Switch | 0 | 2449-RD10RB4RTT-ND | 1,66750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72831 € | 1.728,31 € |
| Unit Price without VAT: | 1,72831 € |
|---|---|
| Unit Price with VAT: | 2,05669 € |



