Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDTAR06R2T | |
|---|---|
DigiKey Part Number | 141-RDTAR06R2T-ND |
Manufacturer | |
Manufacturer Product Number | RDTAR06R2T |
Description | SWITCH DIP ROTARY BCD 150MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 6 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTAR06R2T Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Length 0.394" (10.01mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDTAR06R1T | E-Switch | 0 | 141-RDTAR06R1T-ND | 2,32200 € | Parametric Equivalent |
| RD10AA6RVAT | CIT Relay and Switch | 0 | 2449-RD10AA6RVAT-ND | 1,88745 € | Parametric Equivalent |
| RD10AA6RVBT | CIT Relay and Switch | 0 | 2449-RD10AA6RVBT-ND | 1,88745 € | Parametric Equivalent |
| RD10RA6RVAT | CIT Relay and Switch | 0 | 2449-RD10RA6RVAT-ND | 1,88745 € | Parametric Equivalent |
| RD10RA6RVBT | CIT Relay and Switch | 0 | 2449-RD10RA6RVBT-ND | 1,88745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66502 € | 2.665,02 € |
| Unit Price without VAT: | 2,66502 € |
|---|---|
| Unit Price with VAT: | 3,17137 € |



