Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDTAC16R2T | |
|---|---|
DigiKey Part Number | 141-RDTAC16R2T-ND |
Manufacturer | |
Manufacturer Product Number | RDTAC16R2T |
Description | SW ROTARY DIP HEX COMP 0.15A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTAC16R2T Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable Yes |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Length 0.394" (10.01mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRR 60116 | Knitter-Switch | 34 | 3746-DRR60116-ND | 3,67000 € | Parametric Equivalent |
| RD10AA16CVAT | CIT Relay and Switch | 0 | 2449-RD10AA16CVAT-ND | 1,88745 € | Parametric Equivalent |
| RD10AA16CVBT | CIT Relay and Switch | 0 | 2449-RD10AA16CVBT-ND | 1,88745 € | Parametric Equivalent |
| RD10RA16CVAT | CIT Relay and Switch | 174 | 2449-RD10RA16CVAT-ND | 2,89000 € | Parametric Equivalent |
| RD10RA16CVBT | CIT Relay and Switch | 0 | 2449-RD10RA16CVBT-ND | 1,88745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,32200 € | 3.483,00 € |
| Unit Price without VAT: | 2,32200 € |
|---|---|
| Unit Price with VAT: | 2,76318 € |





