



RDMER10S1R | |
|---|---|
DigiKey Part Number | RDMER10S1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDMER10S1R |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDMER10S1R Models |
Category | Height Above Board 0.317" (8.05mm) |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 100mA | Length 0.291" (7.40mm) |
Voltage Rating 42VDC | Mechanical Life 25,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 25,000 Steps |
Actuator Level Raised | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,07733 € | 2.492,80 € |
| Unit Price without VAT: | 2,07733 € |
|---|---|
| Unit Price with VAT: | 2,47202 € |

