Parametric Equivalent

RDMER10R2T | |
|---|---|
DigiKey Part Number | 141-RDMER10R2T-ND |
Manufacturer | |
Manufacturer Product Number | RDMER10R2T |
Description | SWITCH DIP ROTARY BCD 100MA 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDMER10R2T Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.291" (7.39mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 100mA | Length 0.291" (7.40mm) |
Voltage Rating 42VDC | Mechanical Life 25,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 25,000 Steps |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDMBR10R2T | E-Switch | 0 | EG5651-ND | 3,12662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,51990 € | 3.275,87 € |
| Unit Price without VAT: | 2,51990 € |
|---|---|
| Unit Price with VAT: | 2,99868 € |


