
RDMBR16S1R | |
|---|---|
DigiKey Part Number | 141-RDMBR16S1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RDMBR16S1R |
Description | SWITCH DIP ROTARY HEX 100MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDMBR16S1R Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.152" (3.85mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable Yes |
Number of Positions 16 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 100mA | Length 0.291" (7.40mm) |
Voltage Rating 42VDC | Mechanical Life 25,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 25,000 Steps |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,29562 € | 2.754,74 € |
| Unit Price without VAT: | 2,29562 € |
|---|---|
| Unit Price with VAT: | 2,73179 € |

