



RDMAR10P1T | |
|---|---|
DigiKey Part Number | RDMAR10P1T-ND |
Manufacturer | |
Manufacturer Product Number | RDMAR10P1T |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDMAR10P1T Models |
Category | Height Above Board 0.144" (3.66mm) |
Manufacturer E-Switch | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 100mA | Length 0.291" (7.40mm) |
Voltage Rating 42VDC | Mechanical Life 25,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 25,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88474 € | 1.884,74 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

