



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | R1966 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.104" L x 0.768" W x 0.335" H (25.50mm x 19.50mm x 8.50mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,16068 € | 96,41 € |
| Unit Price without VAT: | 0,16068 € |
|---|---|
| Unit Price with VAT: | 0,19121 € |

