


PZ7M2CNNW150 | |
|---|---|
DigiKey Part Number | 141-PZ7M2CNNW150-ND |
Manufacturer | |
Manufacturer Product Number | PZ7M2CNNW150 |
Description | SWITCH PB SPST 1A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PZ7M2CNNW150 Models |
Category | Current Rating (Amps) 1A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Wire Leads with Connector |
Type Piezo, Anti-Vandal | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,14000 € | 36,14 € |
| 20 | 29,82300 € | 596,46 € |
| 40 | 28,51925 € | 1.140,77 € |
| 60 | 27,78217 € | 1.666,93 € |
| 100 | 26,87950 € | 2.687,95 € |
| 260 | 25,26538 € | 6.569,00 € |
| Unit Price without VAT: | 36,14000 € |
|---|---|
| Unit Price with VAT: | 43,00660 € |

