
PVT4FW4SS315 | |
|---|---|
DigiKey Part Number | 141-PVT4FW4SS315-ND |
Manufacturer | |
Manufacturer Product Number | PVT4FW4SS315 |
Description | SWITCH PB SPST 0.05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVT4FW4SS315 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 50mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,44133 € | 403,24 € |
| Unit Price without VAT: | 13,44133 € |
|---|---|
| Unit Price with VAT: | 15,99518 € |

