




PVT4FW4SS311 | |
|---|---|
DigiKey Part Number | EG5708-ND |
Manufacturer | |
Manufacturer Product Number | PVT4FW4SS311 |
Description | SWITCH PB SPST .05A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVT4FW4SS311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 500,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,07000 € | 21,07 € |
| 10 | 18,17700 € | 181,77 € |
| 30 | 16,93767 € | 508,13 € |
| 60 | 16,19783 € | 971,87 € |
| 120 | 15,48908 € | 1.858,69 € |
| 270 | 14,69748 € | 3.968,32 € |
| 510 | 14,10371 € | 7.192,89 € |
| Unit Price without VAT: | 21,07000 € |
|---|---|
| Unit Price with VAT: | 25,07330 € |


