
PVT4FS4SS345 | |
|---|---|
DigiKey Part Number | 141-PVT4FS4SS345-ND |
Manufacturer | |
Manufacturer Product Number | PVT4FS4SS345 |
Description | SWITCH PB SPST-NO 50MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVT4FS4SS345 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 50mA (DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 12,03100 € | 120,31 € |
| 40 | 11,00650 € | 440,26 € |
| 80 | 10,52588 € | 842,07 € |
| 120 | 10,25425 € | 1.230,51 € |
| 280 | 9,70804 € | 2.718,25 € |
| 520 | 9,32669 € | 4.849,88 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

