New Product
Image for PVS7F2BSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS7F2BSS

DigiKey Part Number
141-PVS7F2BSS-ND
Manufacturer
Manufacturer Product Number
PVS7F2BSS
Description
ANTI-VANDAL, 2A, SPDT, PANEL MOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVS7F2BSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A (DC)
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Color - Actuator/Cap
Silver
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,00000 €16,00 €
2013,20900 €264,18 €
4012,63325 €505,33 €
6012,30767 €738,46 €
10011,90900 €1.190,90 €
26011,19592 €2.910,94 €
50010,73174 €5.365,87 €
Manufacturers Standard Package
Unit Price without VAT:16,00000 €
Unit Price with VAT:19,04000 €