
PVL22FL114 | |
|---|---|
DigiKey Part Number | 141-PVL22FL114-ND |
Manufacturer | |
Manufacturer Product Number | PVL22FL114 |
Description | LED PNL IND RED DIFF SOLDER LUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL22FL114 Models |
Category | Ratings DC |
Manufacturer E-Switch | Voltage 12V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.87" (22.00mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,68350 € | 133,67 € |
| Unit Price without VAT: | 6,68350 € |
|---|---|
| Unit Price with VAT: | 7,95337 € |

