
PVL19FL114 | |
|---|---|
DigiKey Part Number | 141-PVL19FL114-ND |
Manufacturer | |
Manufacturer Product Number | PVL19FL114 |
Description | LED PNL IND 10MM SOLDER LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL19FL114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.75" (19.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,16350 € | 246,54 € |
| Unit Price without VAT: | 6,16350 € |
|---|---|
| Unit Price with VAT: | 7,33457 € |

