
PVL16FW141 | |
|---|---|
DigiKey Part Number | 141-PVL16FW141-ND |
Manufacturer | |
Manufacturer Product Number | PVL16FW141 |
Description | PVL16FW141 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 2.8V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL16FW141 Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer E-Switch | Voltage 2.8V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.64" (16.20mm) |
Type LED | Lens Size 10.00mm Dia |
Lamp Color Blue | Lens Style Round with Flat Top |
Lens Color Blue | Termination Style Wire Leads - 5.9" (150.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,70525 € | 228,21 € |
| Unit Price without VAT: | 5,70525 € |
|---|---|
| Unit Price with VAT: | 6,78925 € |

