
PVL16FLS34 | |
|---|---|
DigiKey Part Number | 141-PVL16FLS34-ND |
Manufacturer | |
Manufacturer Product Number | PVL16FLS34 |
Description | LED PNL IND GREEN DIFF 10MM SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL16FLS34 Models |
Category | Ratings DC |
Manufacturer E-Switch | Voltage 12V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.64" (16.20mm) |
Type LED | Lens Size 10.00mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Green | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,67950 € | 227,18 € |
| Unit Price without VAT: | 5,67950 € |
|---|---|
| Unit Price with VAT: | 6,75861 € |

