
PVL16DLS11 | |
|---|---|
DigiKey Part Number | 141-PVL16DLS11-ND |
Manufacturer | |
Manufacturer Product Number | PVL16DLS11 |
Description | PVL16DLS11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL16DLS11 Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer E-Switch | Voltage 1.8V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.64" (16.20mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 8,03500 € | 80,35 € |
| 40 | 7,16225 € | 286,49 € |
| 80 | 6,77575 € | 542,06 € |
| 120 | 6,56592 € | 787,91 € |
| 280 | 6,16707 € | 1.726,78 € |
| 520 | 5,90896 € | 3.072,66 € |
| 1.000 | 5,66547 € | 5.665,47 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

