PVL14FWS35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 5,66220 €
Datasheet
Image for PVL14FWS35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVL14FWS35

DigiKey Part Number
141-PVL14FWS35-ND
Manufacturer
Manufacturer Product Number
PVL14FWS35
Description
LED PNL IND GREEN DIFF 8MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 2.8V 20mA Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PVL14FWS35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.8V
Manufacturer
E-Switch
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.56" (14.20mm)
Part Status
Active
Lens Size
8.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Termination Style
Wire Leads
Lens Color
Green
Ingress Protection
IP67
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVL14FWS34E-Switch0141-PVL14FWS34-ND5,66220 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,66220 €283,11 €
Manufacturers Standard Package
Unit Price without VAT:5,66220 €
Unit Price with VAT:6,73802 €