LED Panel Indicator Green, Red 12V Green, 12V Red 20mA Green, 2mA Red Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVL12FW1G4 (RED/GREEN)

DigiKey Part Number
141-PVL12FW1G4(RED/GREEN)-ND
Manufacturer
Manufacturer Product Number
PVL12FW1G4 (RED/GREEN)
Description
LED PNL IND GRN/RED 8MM LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 12V Green, 12V Red 20mA Green, 2mA Red Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Green, 2mA Red
Manufacturer
E-Switch
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.472" (12.00mm)
Packaging
Bulk
Lens Size
8.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Wire Leads - 5.9" (150.00mm)
Lamp Color
Green, Red
Ingress Protection
IP67
Voltage
12V Green, 12V Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,62867 €84,43 €
Unit Price without VAT:5,62867 €
Unit Price with VAT:6,69812 €