
PVL12FW134 | |
|---|---|
DigiKey Part Number | 141-PVL12FW134-ND |
Manufacturer | |
Manufacturer Product Number | PVL12FW134 |
Description | LED PNL IND 8MM WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 12V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL12FW134 Models |
Category | Current 20mA |
Manufacturer E-Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.472" (12.00mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 5.9" (150.00mm) |
Lens Color Green | Ingress Protection IP67 |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 4,41526 € | 83,89 € |
| Unit Price without VAT: | 4,41526 € |
|---|---|
| Unit Price with VAT: | 5,25416 € |

