
PVL12DLS11 | |
|---|---|
DigiKey Part Number | 141-PVL12DLS11-ND |
Manufacturer | |
Manufacturer Product Number | PVL12DLS11 |
Description | PVL12DLS11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL12DLS11 Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer E-Switch | Voltage 1.8V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.48" (12.20mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 6,72300 € | 67,23 € |
| 25 | 6,22720 € | 155,68 € |
| 50 | 5,88220 € | 294,11 € |
| 100 | 5,56540 € | 556,54 € |
| 250 | 5,19164 € | 1.297,91 € |
| 500 | 4,94296 € | 2.471,48 € |
| 1.000 | 4,72252 € | 4.722,52 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

