
PVL08FWS41 | |
|---|---|
DigiKey Part Number | 141-PVL08FWS41-ND |
Manufacturer | |
Manufacturer Product Number | PVL08FWS41 |
Description | LED PNL IND 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 2.8V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PVL08FWS41 Models |
Category | Current 20mA |
Manufacturer E-Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 5.9" (150.00mm) |
Lens Color Blue | Ingress Protection IP67 |
Voltage 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,02640 € | 402,64 € |
| Unit Price without VAT: | 4,02640 € |
|---|---|
| Unit Price with VAT: | 4,79142 € |

