LED Panel Indicator 110V 20mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVL08FW146

DigiKey Part Number
141-PVL08FW146-ND
Manufacturer
Manufacturer Product Number
PVL08FW146
Description
LED PNL IND 5MM WIRE LEADS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 110V 20mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PVL08FW146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
E-Switch
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Lens Size
5.00mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Wire Leads - 5.9" (150.00mm)
Lens Color
Blue
Ingress Protection
IP67
Voltage
110V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,13000 €5,13 €
103,84400 €38,44 €
1003,08740 €308,74 €
5002,75696 €1.378,48 €
1.0002,64961 €2.649,61 €
2.0002,55880 €5.117,60 €
Manufacturers Standard Package
Unit Price without VAT:5,13000 €
Unit Price with VAT:6,10470 €