
PVL08FLS51 | |
|---|---|
DigiKey Part Number | 141-PVL08FLS51-ND |
Manufacturer | |
Manufacturer Product Number | PVL08FLS51 |
Description | PVL08FLS51 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL08FLS51 Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer E-Switch | Voltage 1.8V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.32" (8.20mm) |
Type LED | Lens Size 5.00mm Dia |
Lamp Color Yellow | Lens Style Round with Flat Top |
Lens Color Yellow | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,71260 € | 235,63 € |
| Unit Price without VAT: | 4,71260 € |
|---|---|
| Unit Price with VAT: | 5,60799 € |

