LED Panel Indicator 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVL08FLS34

DigiKey Part Number
141-PVL08FLS34-ND
Manufacturer
Manufacturer Product Number
PVL08FLS34
Description
LED PNL IND 5MM SOLDER LUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 12V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PVL08FLS34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Green
Lens Transparency
-
Ratings
-
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
5.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,40940 €270,47 €
Manufacturers Standard Package
Unit Price without VAT:5,40940 €
Unit Price with VAT:6,43719 €