
PVL08DLS11 | |
|---|---|
DigiKey Part Number | 141-PVL08DLS11-ND |
Manufacturer | |
Manufacturer Product Number | PVL08DLS11 |
Description | PVL08DLS11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL08DLS11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,70200 € | 57,02 € |
| 25 | 5,28160 € | 132,04 € |
| 50 | 4,98760 € | 249,38 € |
| 100 | 4,71670 € | 471,67 € |
| 250 | 4,39616 € | 1.099,04 € |
| 500 | 4,18218 € | 2.091,09 € |
| 1.000 | 3,99209 € | 3.992,09 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

