Parametric Equivalent

PVL06FW111 | |
|---|---|
DigiKey Part Number | 141-PVL06FW111-ND |
Manufacturer | |
Manufacturer Product Number | PVL06FW111 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 20mA Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVL06FW111 Models |
Category | Voltage 1.8V |
Manufacturer E-Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.20mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Wire Leads |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVL06FWS11 | E-Switch | 0 | 141-PVL06FWS11-ND | 3,13880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,19040 € | 109,52 € |
| Unit Price without VAT: | 2,19040 € |
|---|---|
| Unit Price with VAT: | 2,60658 € |



