
PVL06DLS11 | |
|---|---|
DigiKey Part Number | 141-PVL06DLS11-ND |
Manufacturer | |
Manufacturer Product Number | PVL06DLS11 |
Description | PVL06DLS11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PVL06DLS11 Models |
Category | Ratings Vf (Typ), If (Max) |
Manufacturer E-Switch | Voltage 1.8V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.24" (6.20mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,58800 € | 45,88 € |
| 25 | 4,25000 € | 106,25 € |
| 50 | 4,01200 € | 200,60 € |
| 100 | 3,79230 € | 379,23 € |
| 250 | 3,53108 € | 882,77 € |
| 500 | 3,35620 € | 1.678,10 € |
| 1.000 | 3,20042 € | 3.200,42 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

