
PVK4S22C0SS | |
|---|---|
DigiKey Part Number | 141-PVK4S22C0SS-ND |
Manufacturer | |
Manufacturer Product Number | PVK4S22C0SS |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SPDT 2A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PVK4S22C0SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | 38.10mm | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,13650 € | 685,46 € |
| Unit Price without VAT: | 17,13650 € |
|---|---|
| Unit Price with VAT: | 20,39244 € |

