Selector Switch 3 Position DPDT 2A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVK4S22C0SS-A34

DigiKey Part Number
141-PVK4S22C0SS-A34-ND
Manufacturer
Manufacturer Product Number
PVK4S22C0SS-A34
Description
SWITCH SELECTOR 3POS DPDT 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 2A (DC) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PVK4S22C0SS-A34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
38.10mm
Mechanical Life
-
Electrical Life
50,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4019,52775 €781,11 €
Manufacturers Standard Package
Unit Price without VAT:19,52775 €
Unit Price with VAT:23,23802 €