


PVK4S22B0SS-A11 | |
|---|---|
DigiKey Part Number | 141-PVK4S22B0SS-A11-ND |
Manufacturer | |
Manufacturer Product Number | PVK4S22B0SS-A11 |
Description | SWITCH SELECTOR 2POS DPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT 2A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PVK4S22B0SS-A11 Models |
Category | Voltage Rating - DC 24 V |
Manufacturer E-Switch | Illumination Illuminated |
Series | Illumination Type, Color LED, Red |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit DPDT | Ingress Protection IP40 |
Number of Positions 2 | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Depth Behind Flange 38.10mm |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,48000 € | 26,48 € |
| 10 | 22,85200 € | 228,52 € |
| 40 | 20,90100 € | 836,04 € |
| 80 | 19,98675 € | 1.598,94 € |
| 120 | 19,46967 € | 2.336,36 € |
| 280 | 18,43025 € | 5.160,47 € |
| Unit Price without VAT: | 26,48000 € |
|---|---|
| Unit Price with VAT: | 31,51120 € |


