



PVK4K21A0SS | |
|---|---|
DigiKey Part Number | 141-PVK4K21A0SS-ND |
Manufacturer | |
Manufacturer Product Number | PVK4K21A0SS |
Description | SWITCH KEYLOCK 2POS SPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 2A (DC) AC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PVK4K21A0SS Models |
Category | Actuator Type Flat Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Box | Contact Material Silver (Ag) |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 38.10mm |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| 10 | 17,81500 € | 178,15 € |
| 30 | 16,60100 € | 498,03 € |
| 60 | 15,87567 € | 952,54 € |
| 120 | 15,18100 € | 1.821,72 € |
| 270 | 14,40530 € | 3.889,43 € |
| 510 | 13,82345 € | 7.049,96 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

