
PVHC4F2B11304 | |
|---|---|
DigiKey Part Number | 141-PVHC4F2B11304-ND |
Manufacturer | |
Manufacturer Product Number | PVHC4F2B11304 |
Description | PVHC4F2B11304 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC4F2B11304 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 20A (AC), 25A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,97700 € | 279,54 € |
| Unit Price without VAT: | 13,97700 € |
|---|---|
| Unit Price with VAT: | 16,63263 € |

