


PVB3H2B0113R1 | |
|---|---|
DigiKey Part Number | 141-PVB3H2B0113R1-ND |
Manufacturer | |
Manufacturer Product Number | PVB3H2B0113R1 |
Description | ANTI-VANDAL, 2A, SPDT, ON-(ON) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVB3H2B0113R1 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Box | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 2.8, 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 500mA (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 220 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 14,02500 € | 140,25 € |
| 40 | 12,83000 € | 513,20 € |
| 80 | 12,26950 € | 981,56 € |
| 120 | 11,95267 € | 1.434,32 € |
| 280 | 11,31564 € | 3.168,38 € |
| 520 | 10,87085 € | 5.652,84 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |


